
Vishay VS-GBPC3502A technical specifications.
| Average Rectified Current | 35A |
| Package/Case | Module |
| Forward Current | 35A |
| Height | 7.7mm |
| Isolation Voltage | 2.7kV |
| Length | 28.6mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Surge Current | 500A |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.529109oz |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GBPC3502A to view detailed technical specifications.
No datasheet is available for this part.