The VS-GBPC3504W is a bridge rectifier with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 400V. It can handle a maximum forward surge current of 400A and a maximum reverse current of 5uA. The device is packaged in a module with a lead length of 24.5mm and a weight of 0.529109oz. It is RoHS compliant and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-GBPC3504W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 35A |
| Package/Case | Module |
| Forward Current | 35A |
| Height | 7.62mm |
| Isolation Voltage | 2.7kV |
| Lead Length | 24.5mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Weight | 0.529109oz |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GBPC3504W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
