Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPCW, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-GBPC3506W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-GBPC3506W technical specifications.
| Average Rectified Current | 35A |
| Package/Case | Module |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 7.62mm |
| Isolation Voltage | 2.7kV |
| Lead Length | 24.5mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GBPC3506W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
