Vishay VS-GBPC3508W technical specifications.
| Average Rectified Current | 35A |
| Package/Case | Module |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 7.62mm |
| Isolation Voltage | 2.7kV |
| Lead Length | 24.5mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GBPC3508W to view detailed technical specifications.
No datasheet is available for this part.
