
The VS-GBPC3512W is a 35A bridge rectifier module from Vishay, featuring a maximum repetitive reverse voltage of 1.2kV and a maximum operating temperature of 150°C. It is designed for through hole mounting and is compliant with RoHS regulations. The module has a maximum forward surge current of 500A and a maximum reverse current of 5uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-GBPC3512W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 35A |
| Package/Case | Module |
| Forward Current | 35A |
| Height | 7.62mm |
| Isolation Voltage | 2.7kV |
| Lead Length | 24.5mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 500A |
| Mount | Through Hole, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.529109oz |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GBPC3512W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.