The VS-GT300FD060N is a 600V insulated gate bipolar transistor with a maximum collector current of 379A. It is designed for chassis mount applications and has a maximum power dissipation of 1.25kW. The device is RoHS compliant and available in bulk packaging. The transistor features a standard input with an input capacitance of 23.3nF and a collector-emitter voltage maximum of 2.5V.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input | Standard |
| Input Capacitance | 23.3nF |
| Max Collector Current | 379A |
| Max Power Dissipation | 1.25kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |