
Fast/ultrafast power diode, single, with a maximum repetitive reverse voltage of 600V and an average rectified current of 4A. Features a maximum forward surge current of 25A and a reverse recovery time of 38ns. Operates across a temperature range of -55°C to 150°C, with a forward voltage drop of 2.2V at 4A. Packaged in DPAK for surface mount applications, offering a power dissipation of 10W and a natural thermal resistance of 5°C/W.
Sign in to ask questions about the Vishay VS-HFA04SD60SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-HFA04SD60SPBF technical specifications.
| Average Rectified Current | 4A |
| Package/Case | DPAK |
| Forward Current | 4A |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 25A |
| Mount | Surface Mount, Through Hole |
| Natural Thermal Resistance | 5°C/W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 25A |
| Power Dissipation | 10W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 42ns |
| Reverse Voltage | 600V |
| Series | HEXFRED® |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA04SD60SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.