Fast/ultrafast power diode, single, with a maximum repetitive reverse voltage of 600V and an average rectified current of 4A. Features a 42ns reverse recovery time, 25A maximum forward surge current, and 1.8V maximum forward voltage drop. Packaged in a TO-220AC through-hole mount, this RoHS compliant component operates from -65°C to 150°C.
Vishay VS-HFA04TB60PBF technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220AC |
| Forward Current | 4A |
| Height | 0.6inch |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 25A |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 42ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA04TB60PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
