The VS-HFA06PB120-N3 is a general purpose rectifier from Vishay with a maximum reverse voltage of 1.2kV and average rectified current of 6A. It is packaged in a TO-247-2 case and is designed for through hole mounting. The device is RoHS compliant and available in quantities of 25 per rail or tube packaging.
Vishay VS-HFA06PB120-N3 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-247-2 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 80ns |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA06PB120-N3 to view detailed technical specifications.
No datasheet is available for this part.