Vishay VS-HFA06PB120PBF technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-247-2 |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Reverse Recovery Time | 80ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA06PB120PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
