
High-performance rectifier diode for general-purpose applications. Features 8A average rectified current and 600V repetitive reverse voltage. Silicon construction in a DPAK surface mount package. Maximum forward surge current capability of 60A. Operating temperature range from -55°C to 150°C. RoHS compliant with a 55ns reverse recovery time.
Sign in to ask questions about the Vishay VS-HFA08SD60SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-HFA08SD60SPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DPAK |
| Forward Current | 8A |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Power Dissipation | 14W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 55ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA08SD60SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
