
The VS-HFA08TA60C-N3 is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 14W and a maximum reverse voltage of 600V. The device is packaged in a TO-220-3 case and is mounted through a hole. It is RoHS compliant and available in a quantity of 50 per rail or tube packaging.
Vishay VS-HFA08TA60C-N3 technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220-3 |
| Forward Current | 8A |
| Height | 15.25mm |
| Length | 8.89mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 14W |
| Max Reverse Current | 300nA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 155ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA08TA60C-N3 to view detailed technical specifications.
No datasheet is available for this part.
