The VS-HFA08TB120-N3 is a general purpose rectifier diode from Vishay with an average rectified current of 8A and a maximum reverse voltage of 1.2kV. It is packaged in a TO-220-2 case and is mounted through a hole. The diode has a reverse recovery time of 95ns and is compliant with RoHS regulations. It is available in a package quantity of 50 and is packaged in a rail/tube format.
Vishay VS-HFA08TB120-N3 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 95ns |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA08TB120-N3 to view detailed technical specifications.
No datasheet is available for this part.