The VS-HFA120FA60P is a general purpose rectifier from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 20uA. The device is packaged in a SOT-227 case and is suitable for chassis mount applications. It is also RoHS compliant and part of the HEXFRED series.
Vishay VS-HFA120FA60P technical specifications.
| Average Rectified Current | 75A |
| Package/Case | SOT-227 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Package Quantity | 180 |
| Packaging | Tray |
| Reverse Recovery Time | 98ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA120FA60P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.