
Rectifier Diode, 1 Phase, 1 Element, 275A, 400V V(RRM), Silicon, ROHS COMPLIANT, D-67, HALF PAK-1
Vishay VS-HFA135NH40PBF technical specifications.
| Average Rectified Current | 275A |
| Package/Case | D |
| Forward Current | 275A |
| Height | 17.5mm |
| Length | 40mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 900A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 900A |
| Power Dissipation | 463W |
| Reverse Recovery Time | 120ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA135NH40PBF to view detailed technical specifications.
No datasheet is available for this part.
