Diode Switching 600V 15A 2-Pin(2+Tab) TO-247AC Modified
Vishay VS-HFA15PB60 technical specifications.
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 60ns |
| RoHS | Not Compliant |
No datasheet is available for this part.