
The VS-HFA15PB60-N3 is a general purpose rectifier diode from Vishay with a maximum reverse voltage of 600V and average rectified current of 15A. It is packaged in a TO-247-2 case and is mounted through a hole. The device has a reverse recovery time of 60ns and is compliant with RoHS standards. It is available in a bulk packaging quantity of 25 units.
Sign in to ask questions about the Vishay VS-HFA15PB60-N3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-HFA15PB60-N3 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247-2 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA15PB60-N3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
