Rectifier Diode, 15A average rectified current, 600V maximum repetitive reverse voltage. Features 150A maximum surge current, 74W power dissipation, and 0.25°C/W natural thermal resistance. Operates from -55°C to 150°C with a 60ns reverse recovery time. Packaged in a TO-247AC through-hole configuration, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Vishay VS-HFA15PB60PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-HFA15PB60PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AC |
| Forward Current | 15A |
| Height | 0.815inch |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 150A |
| Mount | Through Hole, Radial |
| Natural Thermal Resistance | 0.25°C/W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Power Dissipation | 74W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA15PB60PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
