
The VS-HFA16PA120CPBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 130A and a maximum reverse voltage of 1.2kV. The diode is packaged in a TO-247AC package and is mounted through a hole. It is RoHS compliant and part of the HEXFRED series.
Vishay VS-HFA16PA120CPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-247AC |
| Forward Current | 16A |
| Height | 20.7mm |
| Length | 15.87mm |
| Max Forward Surge Current (Ifsm) | 130A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 130A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 130A |
| Radiation Hardening | No |
| Reverse Recovery Time | 95ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA16PA120CPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
