The VS-HFA16PA60C-N3 is a general purpose rectifier diode with a maximum reverse voltage of 600V and average rectified current of 8A. It is packaged in a TO-247-3 package and is designed for through hole mounting. The diode has a reverse recovery time of 18ns and is RoHS compliant. It is available in a package quantity of 25 and is packaged in a rail/tube format.
Vishay VS-HFA16PA60C-N3 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-247-3 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 18ns |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA16PA60C-N3 to view detailed technical specifications.
No datasheet is available for this part.