
Fast/ultrafast power diode featuring dual common cathode configuration. 600V repetitive reverse voltage (Vrrm) and 8A average rectified current. Soft switching characteristics with a 55ns reverse recovery time. Maximum forward surge current capability of 60A. Through-hole mounting in a TO-220AB package, operating from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-HFA16TA60CPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 8A |
| Package/Case | TO-220AB |
| Forward Current | 8A |
| Height | 0.6inch |
| Length | 0.413inch |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 55ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA16TA60CPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.