VISHAY VS-HFA16TB120SPBF Standard Power Diode, Single, 1.2 kV, 16 A, 3.93 V, 245 ns, 190 A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-HFA16TB120SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 16A |
| Package/Case | D2PAK |
| Forward Current | 16A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 190A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 190A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 190A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 135ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA16TB120SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.