The VS-HFA200FA120P is a 100A 1.2kV rectifier diode with a SOT-227 package and chassis mount. It operates over a temperature range of -55°C to 150°C and has a reverse recovery time of 150ns. The diode is designed for general purpose rectification applications and is part of the HEXFRED series from Vishay.
Vishay VS-HFA200FA120P technical specifications.
| Average Rectified Current | 100A |
| Package/Case | SOT-227 |
| Forward Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 75uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 900A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 180 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 900A |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| Reverse Voltage | 1.2kV |
| Series | HEXFRED® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA200FA120P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.