Vishay VS-HFA210NJ60CPBF, Dual Fast Recovery Diode, Common Cathode, 600V, 140ns, 171A, 3-pin TO-244
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-HFA210NJ60CPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-244 |
| Forward Current | 171A |
| Length | 93mm |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 30uA |
| Max Surge Current | 600A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Reverse Recovery Time | 140ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA210NJ60CPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.