The VS-HFA240NJ40CPBF is a 400V general purpose rectifier diode from Vishay, featuring a maximum forward surge current of 900A and a maximum reverse voltage of 400V. It is packaged in a TO-244 case and is designed for screw or panel mounting. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and part of the HEXFRED series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-HFA240NJ40CPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 240A |
| Package/Case | TO-244 |
| Forward Current | 244A |
| Height | 17.5mm |
| Length | 93mm |
| Max Forward Surge Current (Ifsm) | 900A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 9uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 900A |
| Mount | Screw, Panel |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 900A |
| Radiation Hardening | No |
| Reverse Recovery Time | 120ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA240NJ40CPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
