Diode Switching 600V 25A 2-Pin(2+Tab) TO-247AC Modified
Checking distributor stock and pricing after the page loads.
Vishay VS-HFA25PB60 technical specifications.
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 225A |
| Reverse Recovery Time | 75ns |
| RoHS | Not Compliant |
No datasheet is available for this part.