
The VS-HFA25PB60-N3 is a general purpose rectifier from Vishay, featuring a maximum reverse voltage of 600V and an average rectified current of 25A. It is packaged in a TO-247-2 case and is designed for through hole mounting. The device has a reverse recovery time of 75ns and is compliant with RoHS regulations. Available in a bulk packaging quantity of 25 units.
Vishay VS-HFA25PB60-N3 technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-247-2 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| Series | HEXFRED® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA25PB60-N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
