Vishay VS-HFA30TA60CHN3 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 19ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-HFA30TA60CHN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
