
The VS-KBPC601PBF is a general purpose rectifier diode with a maximum repetitive reverse voltage of 100V and a maximum forward current of 6A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is packaged in a D-PAK case and is suitable for through hole mounting. It has a body height of 6.35mm and a lead length of 22mm.
Vishay VS-KBPC601PBF technical specifications.
| Average Rectified Current | 6A |
| Body Height | 6.35mm |
| Package/Case | D |
| Forward Current | 6A |
| Height | 5.33mm |
| Lead Length | 22mm |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 137A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Width | 15.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-KBPC601PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.