
The VS-KBPC602PBF is a general purpose rectifier diode with a maximum reverse voltage of 200V and a maximum forward surge current of 137A. It operates over a temperature range of -40°C to 150°C and is available in a D-package with a lead length of 22mm. This diode is RoHS compliant and suitable for use in a variety of applications. The VS-KBPC602PBF is packaged in bulk quantities of 100 units.
Sign in to ask questions about the Vishay VS-KBPC602PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-KBPC602PBF technical specifications.
| Average Rectified Current | 6A |
| Package/Case | D |
| Forward Current | 6A |
| Height | 5.33mm |
| Lead Length | 22mm |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 137A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 137A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-KBPC602PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
