
The VS-KBPC801PBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 10mA. The diode is available in a D-PAK package with a lead length of 22mm and a width of 15.75mm. It is designed for through hole mounting and has a package quantity of 100 units in bulk packaging.
Sign in to ask questions about the Vishay VS-KBPC801PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-KBPC801PBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D |
| Forward Current | 8A |
| Height | 5.33mm |
| Lead Length | 22mm |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 137A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-KBPC801PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
