
The VS-KBPC802 is a general purpose rectifier diode offered in a D-case package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode can handle a maximum surge current of 137A and a maximum reverse leakage current of 10mA.
Checking distributor stock and pricing after the page loads.
Vishay VS-KBPC802 technical specifications.
| Package/Case | D |
| Height | 5.33mm |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 137A |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
No datasheet is available for this part.