
The VS-KBPC802PBF is a general purpose rectifier diode with a maximum repetitive reverse voltage of 200V and a maximum forward current of 8A. It is packaged in a D-PAK package with a body height of 6.6mm and a lead length of 22mm. The diode operates over a temperature range of -55°C to 150°C. It is available in a bulk packaging quantity of 100 units.
Vishay VS-KBPC802PBF technical specifications.
| Average Rectified Current | 8A |
| Body Height | 6.6mm |
| Package/Case | D |
| Forward Current | 8A |
| Height | 5.33mm |
| Lead Length | 22mm |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 137A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 15.75mm |
| RoHS | Not Compliant |
No datasheet is available for this part.