Sign in to ask questions about the Vishay VS-KBPC804PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-KBPC804PBF technical specifications.
| Average Rectified Current | 8A |
| Body Height | 6.6mm |
| Package/Case | D |
| Forward Current | 8A |
| Height | 5.33mm |
| Lead Length | 25.4mm |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 137A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-KBPC804PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
