
The VS-KBPC806PBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum forward current of 8A. The diode is packaged in a D package and is designed for through hole mounting. It is not radiation hardened and its compliance with Reach SVHC is unknown.
Sign in to ask questions about the Vishay VS-KBPC806PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-KBPC806PBF technical specifications.
| Average Rectified Current | 8A |
| Body Height | 6.6mm |
| Package/Case | D |
| Forward Current | 8A |
| Height | 5.33mm |
| Lead Length | 22mm |
| Length | 15.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10mA |
| Max Surge Current | 137A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 137A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Weight | 0.211644oz |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-KBPC806PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.