The VS-MBR150 is a small signal diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 50V. It can handle a maximum forward current of 1A and a maximum surge current of 150A. The diode is packaged in a DO-204AL package and is mounted through a hole. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Vishay VS-MBR150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-MBR150 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-MBR150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.