
The VS-MBR1535CT-1PBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 35V and a maximum reverse current of 100uA. The diode is packaged in a TO-262 plastic package with 3 pins and is available in quantities of 50. It is RoHS compliant and not radiation hardened.
Vishay VS-MBR1535CT-1PBF technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-262 |
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 690A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBR1535CT-1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
