
The VS-MBR1545CTPBF is a general purpose rectifier from Vishay with a maximum forward current of 7.5A and a maximum reverse voltage of 45V. It operates over a temperature range of -65°C to 150°C and is packaged in a TO-220AB case with a through hole mount. The device has a maximum surge current of 690A and a maximum reverse leakage current of 100uA.
Vishay VS-MBR1545CTPBF technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-220AB |
| Forward Current | 7.5A |
| Length | 0.414inch |
| Max Forward Surge Current (Ifsm) | 690A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 690A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 690A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBR1545CTPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
