The VS-MBR20100CTG-1P is a general purpose rectifier diode with a maximum forward current of 10A and a maximum repetitive reverse voltage of 100V. It is packaged in a TO-262 package and is designed for through hole mounting. The diode operates over a temperature range of -65°C to 150°C. It is not RoHS compliant and is part of the Automotive, AEC-Q101 series.
Vishay VS-MBR20100CTG-1P technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-262 |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 850A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| RoHS | Not Compliant |
No datasheet is available for this part.