
Dual common cathode Schottky rectifier diode featuring 35V peak reverse repetitive voltage and 20A maximum continuous forward current. This through-hole component, housed in a TO-220AB package, offers a 0.84V peak forward voltage and a 1060A peak non-repetitive surge current. Operating temperature range spans from -65°C to 150°C.
Vishay VS-MBR2035CTPBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.51(Max) |
| Package Width (mm) | 4.65(Max) |
| Package Height (mm) | 9.02(Max) |
| Seated Plane Height (mm) | 19.07(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 35V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 1060A |
| Peak Forward Voltage | 0.84V |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VS-MBR2035CTPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.