The VS-MBR2090CTG-1PBF is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 90V and a maximum reverse current of 100uA. The device is packaged in a TO-262-3 package and is available in a rail/tube packaging option. It is RoHS compliant and meets the AEC-Q101 standard for automotive applications.
Vishay VS-MBR2090CTG-1PBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-262-3 |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 90V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBR2090CTG-1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.