
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN
Checking distributor stock and pricing after the page loads.
Vishay VS-MBR2535CT-1PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262 |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 1.06kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.06kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.
