
The VS-MBR2545CT-1PBF is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum reverse voltage of 45V and a maximum reverse current of 200uA. The device is packaged in a TO-262 plastic package with three pins and is available in a rail/tube packaging format. The VS-MBR2545CT-1PBF is RoHS compliant and not radiation hardened.
Vishay VS-MBR2545CT-1PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262 |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.06kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.06kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBR2545CT-1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
