
The VS-MBR3045WTPBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum forward current of 30A. It is packaged in a TO-247AC package and is mounted through a hole. The diode has a maximum reverse voltage of 45V and a maximum reverse current of 1mA. It is RoHS compliant and has a natural thermal resistance of 0.24°C/W.
Sign in to ask questions about the Vishay VS-MBR3045WTPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-MBR3045WTPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AC |
| Forward Current | 30A |
| Height | 0.815inch |
| Length | 0.625inch |
| Max Forward Surge Current (Ifsm) | 1.02kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.02kA |
| Mount | Through Hole |
| Natural Thermal Resistance | 0.24°C/W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.02kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBR3045WTPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.