The VS-MBR40L15CWPBF is a general purpose rectifier diode with a maximum reverse voltage of 15V and average rectified current of 20A. It can handle a maximum surge current of 700A and operates within a temperature range of -55°C to 125°C. The diode is packaged in a TO-247AC package and is RoHS compliant. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Vishay VS-MBR40L15CWPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247AC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 700A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.