
The VS-MBR745PBF is a 45V general purpose rectifier with a maximum forward surge current of 690A and a maximum operating temperature of 150°C. It is packaged in a TO-220AC package and is suitable for through hole mounting. The device has a maximum reverse voltage of 45V and a maximum reverse current of 100uA. It is compliant with RoHS regulations and is lead free.
Vishay VS-MBR745PBF technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-220AC |
| Current | 10A |
| Forward Current | 7.5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 690A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 690A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 690A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.
