The VS-MBRB1635PBF is a general purpose rectifier diode with a maximum reverse voltage of 35V and a maximum forward current of 16A. It has a natural thermal resistance of 1.5°C/W and is suitable for surface mount applications. The diode is packaged in a TO-263-3 package and is available in a quantity of 50 per rail/Tube. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Vishay VS-MBRB1635PBF technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-263-3 |
| Forward Current | 16A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 1.8kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 1.8kA |
| Mount | Surface Mount |
| Natural Thermal Resistance | 1.5°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.8kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBRB1635PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.