The TMBS 100V 20A surface mount diode is available in the D2PAK package type. It features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode has a maximum reverse voltage of 100V and a maximum reverse current of 100uA. It is also RoHS compliant and lead free.
Sign in to ask questions about the Vishay VS-MBRB20100CTPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-MBRB20100CTPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Forward Current | 20A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 850A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 850A |
| Mount | Surface Mount, Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBRB20100CTPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
