The VS-MBRB20100CTTRRP is a general purpose rectifier from Vishay, featuring a TO-263-3 package and surface mount design. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device has a maximum reverse voltage of 100V and a maximum reverse current of 100uA. It is also RoHS compliant.
Vishay VS-MBRB20100CTTRRP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 850A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 850A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBRB20100CTTRRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.