The VS-MBRB2090CTGPBF is a general purpose rectifier from Vishay, featuring a TO-263-3 package and surface mount design. It can handle an average rectified current of 10A and a forward current of 20A. The device operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations. It is also certified to AEC-Q101 standards for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-MBRB2090CTGPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 90V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBRB2090CTGPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.